2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/ABC-2-R

DigiKey Part Number
283-2610-ND
Manufacturer
Manufacturer Product Number
BK/ABC-2-R
Description
FUSE CERM 2A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
2.167
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.089 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.62000$1.62
5$1.35200$6.76
10$1.24800$12.48
50$1.03500$51.75
100$0.95480$95.48
300$0.84017$252.05
500$0.79144$395.72
1,000$0.72960$729.60
5,000$0.60280$3,014.00
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.78200

Other Suppliers on DigiKey

2,100In Stock
Ships from WEC