
165566-1 | |
|---|---|
DigiKey Part Number | A112605-ND |
Manufacturer | |
Manufacturer Product Number | 165566-1 |
Description | CONN QC RCPT 16-22AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165566-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.25360 | $31.34 |
| 50 | $1.19360 | $59.68 |
| 100 | $1.13650 | $113.65 |
| 250 | $1.06536 | $266.34 |
| 500 | $1.01448 | $507.24 |
| 1,000 | $0.96602 | $966.02 |
| 3,000 | $0.89398 | $2,681.94 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |




