


ATFC-0201-1N0B-T | |
|---|---|
DigiKey Part Number | 535-10314-2-ND - Tape & Reel (TR) 535-10314-1-ND - Cut Tape (CT) 535-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N0B-T |
Description | FIXED IND 1NH 300MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 300 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N0B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11100 | $1.11 |
| 100 | $0.09080 | $9.08 |
| 1,000 | $0.07462 | $74.62 |
| 5,000 | $0.06509 | $325.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06137 | $613.70 |
| 20,000 | $0.05787 | $1,157.40 |
| 30,000 | $0.05592 | $1,677.60 |
| 50,000 | $0.05355 | $2,677.50 |
| 70,000 | $0.05205 | $3,643.50 |
| 100,000 | $0.05050 | $5,050.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

