
AC1206FR-077K68L | |
|---|---|
DigiKey Part Number | 2266-AC1206FR-077K68LTR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | AC1206FR-077K68L |
Description | Fixed Resistor, Metal Glaze/thic |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-077K68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 130000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01122 | $112.20 |
| Unit Price without GST: | $0.01122 |
|---|---|
| Unit Price with GST: | $0.01234 |

