
AC0805JR-0775KL | |
|---|---|
DigiKey Part Number | 2266-AC0805JR-0775KLTR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | AC0805JR-0775KL |
Description | Thick Film Resistors - SMD 75kOh |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00490 | $98.00 |
| Unit Price without GST: | $0.00490 |
|---|---|
| Unit Price with GST: | $0.00539 |

