
10018783-10102TLF | |
|---|---|
DigiKey Part Number | 609-1970-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10102TLF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10102TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.59680 | $79.84 |
| 100 | $1.52050 | $152.05 |
| 250 | $1.42516 | $356.29 |
| 500 | $1.35712 | $678.56 |
| 1,200 | $1.27581 | $1,530.97 |
| 3,600 | $1.18069 | $4,250.48 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |













