Connector Header Through Hole 24 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98414-G06-24LF

DigiKey Part Number
609-98414-G06-24LF-ND
Manufacturer
Manufacturer Product Number
98414-G06-24LF
Description
CONN HEADER VERT 24POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
98414-G06-24LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.232" (5.90mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.64000$4.64
10$3.94400$39.44
200$3.19160$638.32
600$2.95362$1,772.17
1,000$2.84909$2,849.09
5,000$2.54353$12,717.65
Manufacturers Standard Package
Unit Price without GST:$4.64000
Unit Price with GST:$5.10400

Other Suppliers on DigiKey

50In Stock
Ships from WEC