
97-3102A-12S-3P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-12S-3P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-12S-3P(946) |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 12S-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.69000 | $21.69 |
| 10 | $18.43200 | $184.32 |
| 25 | $17.27760 | $431.94 |
| 50 | $16.45260 | $822.63 |
| 100 | $15.66760 | $1,566.76 |
| 250 | $14.68724 | $3,671.81 |
| 500 | $13.98698 | $6,993.49 |
| 1,000 | $13.32030 | $13,320.30 |
| Unit Price without GST: | $21.69000 |
|---|---|
| Unit Price with GST: | $23.85900 |



