



850F25KE | |
|---|---|
DigiKey Part Number | 850F25KE-ND |
Manufacturer | |
Manufacturer Product Number | 850F25KE |
Description | RES CHAS MNT 25K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F25KE Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.938" L x 1.156" W (49.23mm x 29.36mm) |
Resistance 25 kOhms | Height - Seated (Max) 0.620" (15.75mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.08000 | $30.08 |
| 10 | $21.28200 | $212.82 |
| 30 | $18.48767 | $554.63 |
| 50 | $17.41460 | $870.73 |
| 100 | $16.15020 | $1,615.02 |
| 250 | $14.76592 | $3,691.48 |
| 500 | $13.90044 | $6,950.22 |
| 1,000 | $13.16563 | $13,165.63 |
| Unit Price without GST: | $30.08000 |
|---|---|
| Unit Price with GST: | $33.08800 |

