
17EBH015SAA110 | |
|---|---|
DigiKey Part Number | 17EBH015SAA110-ND |
Manufacturer | |
Manufacturer Product Number | 17EBH015SAA110 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.41000 | $5.41 |
| 10 | $4.58800 | $45.88 |
| 25 | $4.30120 | $107.53 |
| 50 | $4.09540 | $204.77 |
| 100 | $3.89980 | $389.98 |
| 250 | $3.65560 | $913.90 |
| 500 | $3.48114 | $1,740.57 |
| 1,000 | $3.31506 | $3,315.06 |
| 3,000 | $3.06805 | $9,204.15 |
| Unit Price without GST: | $5.41000 |
|---|---|
| Unit Price with GST: | $5.95100 |


