


ABLS-25.000MHZ-K4F-T | |
|---|---|
DigiKey Part Number | 535-9956-2-ND - Tape & Reel (TR) 535-9956-1-ND - Cut Tape (CT) 535-9956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-K4F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-K4F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54500 | $5.45 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.49480 | $24.74 |
| 100 | $0.47430 | $47.43 |
| 250 | $0.44852 | $112.13 |
| 500 | $0.42996 | $214.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45928 | $459.28 |
| 2,000 | $0.40199 | $803.98 |
| 3,000 | $0.37366 | $1,120.98 |
| 5,000 | $0.36608 | $1,830.40 |
| 10,000 | $0.35821 | $3,582.10 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |








