
ERJ-6RBD1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD1202VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD1202VCT-ND - Cut Tape (CT) 10-ERJ-6RBD1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1202V |
Description | RES 12K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.05840 | $2.92 |
| 100 | $0.05090 | $5.09 |
| 250 | $0.04772 | $11.93 |
| 500 | $0.03284 | $16.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03434 | $171.70 |
| 10,000 | $0.03046 | $304.60 |
| 15,000 | $0.02921 | $438.15 |
| 25,000 | $0.02807 | $701.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

