
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.01000 | $140.01 |
| 5 | $120.03200 | $600.16 |
| 9 | $117.81778 | $1,060.36 |
| 18 | $115.61667 | $2,081.10 |
| Unit Price without GST: | $140.01000 |
|---|---|
| Unit Price with GST: | $154.01100 |

