
RLP73K3AR15FTDF | |
|---|---|
DigiKey Part Number | A109698TR-ND - Tape & Reel (TR) A109698CT-ND - Cut Tape (CT) A109698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR15FTDF |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR15FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.18700 | $11.87 |
| 25 | $1.01800 | $25.45 |
| 50 | $0.91080 | $45.54 |
| 100 | $0.82010 | $82.01 |
| 250 | $0.72056 | $180.14 |
| 500 | $0.65826 | $329.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60534 | $605.34 |
| 2,000 | $0.56036 | $1,120.72 |
| 3,000 | $0.53725 | $1,611.75 |
| 5,000 | $0.51112 | $2,555.60 |
| 7,000 | $0.49555 | $3,468.85 |
| 10,000 | $0.48034 | $4,803.40 |
| 12,000 | $0.47304 | $5,676.48 |
| 24,000 | $0.44800 | $10,752.00 |
| 25,000 | $0.44686 | $11,171.50 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

