
CC0805JRNPOBBN101 | |
|---|---|
DigiKey Part Number | 311-4255-2-ND - Tape & Reel (TR) 311-4255-1-ND - Cut Tape (CT) 311-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN101 |
Description | CAP CER 100PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15700 | $1.57 |
| 50 | $0.11140 | $5.57 |
| 100 | $0.09760 | $9.76 |
| 500 | $0.07144 | $35.72 |
| 1,000 | $0.06473 | $64.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05077 | $203.08 |
| 8,000 | $0.05028 | $402.24 |
| 12,000 | $0.05002 | $600.24 |
| 20,000 | $0.04808 | $961.60 |
| 28,000 | $0.04679 | $1,310.12 |
| 40,000 | $0.04555 | $1,822.00 |
| 48,000 | $0.04526 | $2,172.48 |
| 96,000 | $0.04297 | $4,125.12 |
| 100,000 | $0.04287 | $4,287.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

