27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F27K

DigiKey Part Number
1712-CRG0603F27KTR-ND - Tape & Reel (TR)
1712-CRG0603F27KCT-ND - Cut Tape (CT)
1712-CRG0603F27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F27K
Description
RES SMD 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,888
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03000$0.75
50$0.02460$1.23
100$0.01990$1.99
250$0.01552$3.88
500$0.01302$6.51
1,000$0.01108$11.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00653$32.65
10,000$0.00488$48.80
15,000$0.00484$72.60
25,000$0.00480$120.00
35,000$0.00477$166.95
50,000$0.00475$237.50
60,000$0.00474$284.40
120,000$0.00469$562.80
125,000$0.00469$586.25
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500