


5-147291-5 | |
|---|---|
DigiKey Part Number | A125102TR-ND - Tape & Reel (TR) A125102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147291-5 |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147291-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $5.05800 | $50.58 |
| 100 | $4.29820 | $429.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.02900 | $1,007.25 |
| 500 | $3.83676 | $1,918.38 |
| 750 | $3.72860 | $2,796.45 |
| 1,250 | $3.59670 | $4,495.88 |
| 1,750 | $3.51241 | $6,146.72 |
| Unit Price without GST: | $5.95000 |
|---|---|
| Unit Price with GST: | $6.54500 |









