



5745171-5 | |
|---|---|
DigiKey Part Number | A34140-ND |
Manufacturer | |
Manufacturer Product Number | 5745171-5 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745171-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.33000 | $15.33 |
| 10 | $13.02400 | $130.24 |
| 25 | $12.20840 | $305.21 |
| 50 | $11.62560 | $581.28 |
| 100 | $11.07070 | $1,107.07 |
| 250 | $10.37788 | $2,594.47 |
| 500 | $9.88296 | $4,941.48 |
| 1,000 | $9.41182 | $9,411.82 |
| Unit Price without GST: | $15.33000 |
|---|---|
| Unit Price with GST: | $16.86300 |














