
PRF24-P-C-EE-085-SD | |
|---|---|
DigiKey Part Number | 612-PRF24-P-C-EE-085-SD-ND |
Manufacturer | |
Manufacturer Product Number | PRF24-P-C-EE-085-SD |
Description | CONN 2.40MM CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF24-P-C-EE-085-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Ether, Modified (mPPE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.24000 | $32.24 |
| 10 | $29.31400 | $293.14 |
| 25 | $24.70680 | $617.67 |
| 50 | $22.60980 | $1,130.49 |
| 100 | $20.79330 | $2,079.33 |
| 250 | $20.07856 | $5,019.64 |
| Unit Price without GST: | $32.24000 |
|---|---|
| Unit Price with GST: | $35.46400 |

