



5555153-3 | |
|---|---|
DigiKey Part Number | A144389-ND |
Manufacturer | |
Manufacturer Product Number | 5555153-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555153-3 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tube | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.20200 | $32.02 |
| 32 | $2.94844 | $94.35 |
| 64 | $2.80750 | $179.68 |
| 128 | $2.67359 | $342.22 |
| 256 | $2.54590 | $651.75 |
| 512 | $2.42436 | $1,241.27 |
| 1,024 | $2.30867 | $2,364.08 |
| 2,528 | $2.16614 | $5,476.00 |
| Unit Price without GST: | $3.77000 |
|---|---|
| Unit Price with GST: | $4.14700 |

