



2007538-5 | |
|---|---|
DigiKey Part Number | A107730-ND |
Manufacturer | |
Manufacturer Product Number | 2007538-5 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007538-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 10 | $49.13300 | $491.33 |
| 36 | $44.88889 | $1,616.00 |
| 72 | $42.74806 | $3,077.86 |
| 108 | $41.54380 | $4,486.73 |
| 252 | $39.13583 | $9,862.23 |
| Unit Price without GST: | $57.80000 |
|---|---|
| Unit Price with GST: | $63.58000 |


