
5514007F | |
|---|---|
DigiKey Part Number | 350-1846-ND |
Manufacturer | |
Manufacturer Product Number | 5514007F |
Description | LED CBI 3MM BLUE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 3.6V |
Wavelength - Peak 470nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.56300 | $1,668.90 |
| Unit Price without GST: | $5.56300 |
|---|---|
| Unit Price with GST: | $6.11930 |

