



PD30CNT15NPRT | |
|---|---|
DigiKey Part Number | 1864-2128-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNT15NPRT |
Description | SENSOR THROUGH-BEAM 15M NPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNT15NPRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $125.28600 | $626.43 |
| Unit Price without GST: | $125.28600 |
|---|---|
| Unit Price with GST: | $137.81460 |






