
5011894011 | |
|---|---|
DigiKey Part Number | 2266-5011894011-23-ND |
Manufacturer | |
Manufacturer Product Number | 5011894011 |
Description | 1.0 W/B 2-ROW REC HSG BLACK |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011894011 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.105" (2.66mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.32200 | $80.50 |
| 1,500 | $0.31500 | $472.50 |
| 2,500 | $0.31080 | $777.00 |
| 5,000 | $0.30380 | $1,519.00 |
| 12,000 | $0.29820 | $3,578.40 |
| 25,000 | $0.27160 | $6,790.00 |
| Unit Price without GST: | $0.32200 |
|---|---|
| Unit Price with GST: | $0.35420 |

