



5-5179010-4 | |
|---|---|
DigiKey Part Number | A115417-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179010-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179010-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.47000 | $10.47 |
| 10 | $8.90100 | $89.01 |
| 30 | $8.23600 | $247.08 |
| 50 | $7.94420 | $397.21 |
| 100 | $7.56490 | $756.49 |
| 250 | $7.09140 | $1,772.85 |
| 500 | $6.75314 | $3,376.57 |
| 1,000 | $6.43111 | $6,431.11 |
| Unit Price without GST: | $10.47000 |
|---|---|
| Unit Price with GST: | $11.51700 |













