
C1206C330KGGACTU | |
|---|---|
DigiKey Part Number | 399-7198-2-ND - Tape & Reel (TR) 399-7198-1-ND - Cut Tape (CT) 399-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KGGACTU |
Description | CAP CER 33PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.95700 | $9.57 |
| 50 | $0.76500 | $38.25 |
| 100 | $0.69850 | $69.85 |
| 500 | $0.58638 | $293.19 |
| 1,000 | $0.55170 | $551.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.51507 | $1,287.68 |
| 5,000 | $0.47145 | $2,357.25 |
| 7,500 | $0.46979 | $3,523.42 |
| 12,500 | $0.46790 | $5,848.75 |
| 17,500 | $0.46250 | $8,093.75 |
| 25,000 | $0.45561 | $11,390.25 |
| 30,000 | $0.45234 | $13,570.20 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |

