



5977001001 | |
|---|---|
DigiKey Part Number | 1934-1173-ND |
Manufacturer | |
Manufacturer Product Number | 5977001001 |
Description | FERRITE CORE SOLID 19MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.00mm) Length 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5977001001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.68600 | $26.86 |
| 25 | $2.29080 | $57.27 |
| 50 | $2.01740 | $100.87 |
| 100 | $1.76370 | $176.37 |
| 424 | $1.34573 | $570.59 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

