
3059Y-1-204LF | |
|---|---|
DigiKey Part Number | 3059Y-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-204LF |
Description | TRIMMER 200K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.59000 | $13.59 |
| 20 | $10.67500 | $213.50 |
| 40 | $10.08925 | $403.57 |
| 60 | $9.76050 | $585.63 |
| 100 | $9.36070 | $936.07 |
| 260 | $8.65458 | $2,250.19 |
| 500 | $8.20108 | $4,100.54 |
| 1,000 | $7.74561 | $7,745.61 |
| Unit Price without GST: | $13.59000 |
|---|---|
| Unit Price with GST: | $14.94900 |

