Similar




3-1658071-1 | |
|---|---|
DigiKey Part Number | A118463-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658071-1 |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658071-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.47000 | $16.47 |
| 10 | $13.99000 | $139.90 |
| 48 | $12.52333 | $601.12 |
| 96 | $11.92542 | $1,144.84 |
| 144 | $11.58931 | $1,668.86 |
| 288 | $11.03642 | $3,178.49 |
| 528 | $10.57481 | $5,583.50 |
| 1,008 | $10.10376 | $10,184.59 |
| Unit Price without GST: | $16.47000 |
|---|---|
| Unit Price with GST: | $18.11700 |


