



3-5177986-1 | |
|---|---|
DigiKey Part Number | A99214TR-ND - Tape & Reel (TR) A99214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $4.12300 | $41.23 |
| 25 | $3.86440 | $96.61 |
| 50 | $3.67960 | $183.98 |
| 100 | $3.50390 | $350.39 |
| 250 | $3.28448 | $821.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.08772 | $1,852.63 |
| 1,200 | $2.94042 | $3,528.50 |
| 1,800 | $2.85757 | $5,143.63 |
| 3,000 | $2.75650 | $8,269.50 |
| 4,200 | $2.69191 | $11,306.02 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.34600 |













