



2967662 | |
|---|---|
DigiKey Part Number | 277-2380-ND |
Manufacturer | |
Manufacturer Product Number | 2967662 |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2967662 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 26.66 kOhms |
Coil Current 4.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.48000 | $50.48 |
| Unit Price without GST: | $50.48000 |
|---|---|
| Unit Price with GST: | $55.52800 |

