RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome RP-SMA Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome RP-SMA Ceiling Mount
2344721-2
2344721-2

2344721-2

DigiKey Part Number
2344721-2-ND
Manufacturer
Manufacturer Product Number
2344721-2
Description
CEILING MOUNT ANTENNA MIMO 3X3 S
Customer Reference
Detailed Description
RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome RP-SMA Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
4dBi, 6dBi
Manufacturer
TE Connectivity AMP Connectors
Power - Max
10 W
Packaging
Bag
Features
Cable - 2m
Part Status
Obsolete
Termination
RP-SMA
RF Family/Standard
Cellular, WiFi
Ingress Protection
IP66
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Ceiling Mount
Frequency (Center/Band)
2.44GHz, 5.45GHz
Height (Max)
1.181" (30.00mm)
Frequency Range
2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz
Applications
LTE, UMTS, WCDMA, Wi-Fi
Antenna Type
Dome
Base Product Number
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2344721-1WEC592266-2344721-1-ND$276.36000Parametric Equivalent
2344721-3WEC792266-2344721-3-ND$225.46000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$361.39000$361.39
Manufacturers Standard Package
Unit Price without GST:$361.39000
Unit Price with GST:$397.52900

Other Suppliers on DigiKey

54In Stock
Ships from WEC