6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
0436400601
0436400601
Conectores de alimentación Micro-Fit

0436400601

DigiKey Part Number
WM1859-ND
Manufacturer
Manufacturer Product Number
0436400601
Description
CONN PLUG HSG 6POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436400601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,771
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.58300$5.83
25$0.54760$13.69
50$0.52100$26.05
100$0.49620$49.62
250$0.46508$116.27
500$0.44286$221.43
1,500$0.40980$614.70
3,000$0.39023$1,170.69
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.75900