
1SNK516010R0000 | |
|---|---|
DigiKey Part Number | 2266-1SNK516010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516010R0000 |
Description | ZS35 |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516010R0000 Models |
Category | Current - IEC 125 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 0-10 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6-35mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 17mm |

