




1SNK506411R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506411R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506411R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506411R0000 Models |
Category | Voltage - IEC 500V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 10 A |
Series | Voltage - UL 150V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Color Gray |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.52000 | $20.52 |
| 10 | $14.59100 | $145.91 |
| 25 | $12.94560 | $323.64 |
| 50 | $11.95640 | $597.82 |
| 100 | $11.15880 | $1,115.88 |
| 250 | $10.34960 | $2,587.40 |
| 500 | $9.88776 | $4,943.88 |
| 1,000 | $9.52792 | $9,527.92 |
| Unit Price without GST: | $20.52000 |
|---|---|
| Unit Price with GST: | $22.57200 |

