



2-84981-0 | |
|---|---|
DigiKey Part Number | A100312TR-ND - Tape & Reel (TR) A100312CT-ND - Cut Tape (CT) A100312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84981-0 |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84981-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.53900 | $15.39 |
| 25 | $1.44240 | $36.06 |
| 50 | $1.37340 | $68.67 |
| 100 | $1.30770 | $130.77 |
| 250 | $1.22580 | $306.45 |
| 500 | $1.16726 | $583.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.08018 | $1,620.27 |
| 3,000 | $1.02864 | $3,085.92 |
| 4,500 | $0.99964 | $4,498.38 |
| 7,500 | $0.96428 | $7,232.10 |
| 10,500 | $0.94168 | $9,887.64 |
| 15,000 | $0.91831 | $13,774.65 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

