



8PCV-02-006 | |
|---|---|
DigiKey Part Number | A98460-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-02-006 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 8PCV-02-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.23760 | $55.94 |
| 50 | $2.02800 | $101.40 |
| 100 | $1.85220 | $185.22 |
| 270 | $1.65352 | $446.45 |
| 540 | $1.54719 | $835.48 |
| 1,080 | $1.46284 | $1,579.87 |
| 5,130 | $1.33403 | $6,843.57 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $3.92700 |











