



1734577-1 | |
|---|---|
DigiKey Part Number | A123110-ND |
Manufacturer | |
Manufacturer Product Number | 1734577-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1734577-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Green - Yellow |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $5.41500 | $54.15 |
| 25 | $5.07560 | $126.89 |
| 50 | $4.83280 | $241.64 |
| 100 | $4.60200 | $460.20 |
| 300 | $4.25877 | $1,277.63 |
| 500 | $4.10804 | $2,054.02 |
| 1,000 | $3.91208 | $3,912.08 |
| 2,500 | $3.66740 | $9,168.50 |
| Unit Price without GST: | $6.38000 |
|---|---|
| Unit Price with GST: | $7.01800 |









