Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731130077 | |
|---|---|
DigiKey Part Number | 900-1731130077-ND |
Manufacturer | |
Manufacturer Product Number | 1731130077 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.21000 | $25.21 |
| 10 | $21.42000 | $214.20 |
| 40 | $19.42275 | $776.91 |
| 80 | $18.49600 | $1,479.68 |
| 120 | $17.97467 | $2,156.96 |
| 280 | $16.93246 | $4,741.09 |
| 520 | $16.20969 | $8,429.04 |
| Unit Price without GST: | $25.21000 |
|---|---|
| Unit Price with GST: | $27.73100 |





