30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
cut-tape-render

MH2029-300Y

DigiKey Part Number
MH2029-300YTR-ND - Tape & Reel (TR)
MH2029-300YCT-ND - Cut Tape (CT)
MH2029-300YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH2029-300Y
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-300Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,310
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10300$1.03
25$0.08960$2.24
50$0.08100$4.05
100$0.07250$7.25
250$0.06240$15.60
500$0.05544$27.72
1,000$0.04903$49.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03759$150.36
8,000$0.03245$259.60
12,000$0.03138$376.56
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500