



1658620-9 | |
|---|---|
DigiKey Part Number | ASC40H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-9 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $3.82800 | $38.28 |
| 45 | $3.44156 | $154.87 |
| 90 | $3.27700 | $294.93 |
| 135 | $3.18452 | $429.91 |
| 270 | $3.03252 | $818.78 |
| 540 | $2.88778 | $1,559.40 |
| 1,035 | $2.75826 | $2,854.80 |
| 2,520 | $2.59054 | $6,528.16 |
| Unit Price without GST: | $4.50000 |
|---|---|
| Unit Price with GST: | $4.95000 |
































