



1648310000 | |
|---|---|
DigiKey Part Number | 281-4608-ND |
Manufacturer | |
Manufacturer Product Number | 1648310000 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.23000 | $17.23 |
| 10 | $12.23200 | $122.32 |
| 25 | $10.82800 | $270.70 |
| 50 | $9.97900 | $498.95 |
| 100 | $9.29220 | $929.22 |
| 250 | $8.59344 | $2,148.36 |
| 500 | $8.19362 | $4,096.81 |
| 1,000 | $7.88177 | $7,881.77 |
| Unit Price without GST: | $17.23000 |
|---|---|
| Unit Price with GST: | $18.95300 |

