
TR22AHC1N | |
|---|---|
DigiKey Part Number | 2266-TR22AHC1N-1003-ND |
Manufacturer | |
Manufacturer Product Number | TR22AHC1N |
Description | CONN BACKSHELL W/CLMP SZ22 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.870" (22.10mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Grommet | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $26.18500 | $104.74 |
| 20 | $25.68800 | $513.76 |
| 40 | $25.20500 | $1,008.20 |
| Unit Price without GST: | $26.18500 |
|---|---|
| Unit Price with GST: | $28.80350 |



