1310851-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7,172
Unit Price: $9.83000
Datasheet
1310851-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1310851-1
1310851-1
1310851-1

1310851-1

DigiKey Part Number
A121439-ND
Manufacturer
Manufacturer Product Number
1310851-1
Description
CONN SMB RCPT STR 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1310851-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
350 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 671 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

671In Stock
Ships from WEC