
1217754-1 | |
|---|---|
DigiKey Part Number | A112005-ND |
Manufacturer | |
Manufacturer Product Number | 1217754-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217754-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33200 | $3.32 |
| 25 | $0.31120 | $7.78 |
| 50 | $0.29660 | $14.83 |
| 100 | $0.28240 | $28.24 |
| 250 | $0.26464 | $66.16 |
| 500 | $0.25198 | $125.99 |
| 2,000 | $0.22846 | $456.92 |
| 4,000 | $0.21755 | $870.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |



