



1775690-2 | |
|---|---|
DigiKey Part Number | A114975-ND |
Manufacturer | |
Manufacturer Product Number | 1775690-2 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1775690-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Sliding Collar | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $8.19200 | $81.92 |
| 25 | $7.67800 | $191.95 |
| 50 | $7.31140 | $365.57 |
| 100 | $6.96220 | $696.22 |
| 300 | $6.44307 | $1,932.92 |
| 500 | $6.21512 | $3,107.56 |
| 1,000 | $5.91875 | $5,918.75 |
| 2,500 | $5.54863 | $13,871.58 |
| Unit Price without GST: | $9.64000 |
|---|---|
| Unit Price with GST: | $10.60400 |











