Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3-1393215-5

DigiKey Part Number
3-1393215-5-ND
Manufacturer
Manufacturer Product Number
3-1393215-5
Description
RELAY GEN PURPOSE SPDT 8A
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
-
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 356 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

356In Stock
Ships from WEC