



172333-1 | |
|---|---|
DigiKey Part Number | A112666-ND |
Manufacturer | |
Manufacturer Product Number | 172333-1 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172333-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96100 | $9.61 |
| 25 | $0.90160 | $22.54 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.81730 | $81.73 |
| 250 | $0.76604 | $191.51 |
| 500 | $0.72946 | $364.73 |
| 1,000 | $0.69461 | $694.61 |
| 2,500 | $0.65112 | $1,627.80 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |
















