
EP9WS1K0J | |
|---|---|
DigiKey Part Number | A131416-ND |
Manufacturer | |
Manufacturer Product Number | EP9WS1K0J |
Description | RES 1K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.91700 | $29.17 |
| 25 | $2.52520 | $63.13 |
| 50 | $2.27960 | $113.98 |
| 100 | $2.07080 | $207.08 |
| 250 | $1.84200 | $460.50 |
| 500 | $1.69882 | $849.41 |
| 1,000 | $1.57724 | $1,577.24 |
| 5,000 | $1.36092 | $6,804.60 |
| Unit Price without GST: | $4.36000 |
|---|---|
| Unit Price with GST: | $4.79600 |

