
1-175976-2 | |
|---|---|
DigiKey Part Number | 2266-1-175976-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-175976-2 |
Description | 040 MLC MK-2 CAP ASSY 28P (H) |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-175976-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.665" (16.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Box: | 113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $10.45111 | $470.30 |
| 90 | $10.26656 | $923.99 |
| Unit Price without GST: | $10.45111 |
|---|---|
| Unit Price with GST: | $11.49622 |

